This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM10EW-4815DH30-NZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM10EW-4815DH30-NZ
JLCPCB Part #
C5583149
Package
-
Description
-15V~15V 10W 18V~75V 2 333mA 3kV 87% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery - Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $48.5640
200+ $19.3785
500+ $18.7310
1000+ $18.4097
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons