This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM10CW-480524DVZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM10CW-480524DVZ
JLCPCB Part #
C6120291
Package
DIP,25.4x25.4mm
Description
1.5kV 10W 18V~75V 2 209mA、1A 5V~24V 84% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 19

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $43.1332
209+ $17.2104
494+ $16.6361
1007+ $16.3522
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons