
* Images are for reference only
AiP6187VB24.TR
Extended
- Manufacturer
- Wuxi I-core Elec
- MFR.Part #
- AiP6187VB24.TR
- JLCPCB Part #
- C52260112
- Package
- SSOP-24
- Description
- -40℃~+125℃ 1.1A 2 2.7V~5.5V 500mΩ I2C Yes SSOP-24 Stepper Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.2292
50+
$0.1788
150+
$0.1571
500+
$0.1302
2500+
$0.1183
4000+
$0.1110
Related Products
Welcome back, may I help you?