This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AiP2180SA20.TB

Extended
Manufacturer
Wuxi I-core Elec
MFR.Part #
AiP2180SA20.TB
JLCPCB Part #
C52260125
Package
SOP-20
Description
-40℃~+125℃ 10ns 10ns 2 2.4A 2.6A 7mA 9.5V~15V Full-Bridge MOSFET Under Voltage Protection、Enable shutdown、Dead-time control、Charge pump boost SOP-20 Gate Drivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 476

Minimum: 1

Full Reel: 35

$0.01

Add To List

Available Order Qty: 476

In-stock Item Pricing

Qty Unit Price
1+ $1.1383
10+ $0.9425
35+ $0.8349
105+ $0.7129

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons