
* Images are for reference only
AT78L05SQ-N
Extended
- Manufacturer
- Agertech
- MFR.Part #
- AT78L05SQ-N
- JLCPCB Part #
- C2921036
- Package
- SOT-89-3
- Description
- -55℃~+150℃ 1 100mA 35V 40uV 5V 62dB@(100Hz) 6mA Fixed Over Current Protection、Short Circuit Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 288
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0319
100+
$0.0312
300+
$0.0307
1000+
$0.0302
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?