
* Images are for reference only
AT78M05TE
Extended
- Manufacturer
- Agertech
- MFR.Part #
- AT78M05TE
- JLCPCB Part #
- C915716
- Package
- TO-252
- Description
- -40℃~+125℃ 1 35V 40uV 500mA 5V 62dB@(120Hz) 6mA Fixed Over Current Protection、Short Circuit Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 101
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1118
50+
$0.0893
150+
$0.0781
500+
$0.0697
2500+
$0.0583
5000+
$0.0550
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?