
* Images are for reference only
AT7812TO
Extended
- Manufacturer
- Agertech
- MFR.Part #
- AT7812TO
- JLCPCB Part #
- C5240990
- Package
- TO-220
- Description
- -55℃~+150℃ 1.5A 10uV 12V 2V@(1A) 35V 60dB@(120Hz) 6mA Fixed Over Temperature Protection、Short Circuit Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0670
50+
$0.0657
150+
$0.0537
500+
$0.0529
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?