
* Images are for reference only
AT55EL33ESE
Extended
- Manufacturer
- Agertech
- MFR.Part #
- AT55EL33ESE
- JLCPCB Part #
- C2925126
- Package
- SOT-23-5
- Description
- -40℃~+100℃@(Tj) 1 1.3uA 150mA 3.3V 40V Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 131
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0873
50+
$0.0686
150+
$0.0594
500+
$0.0525
3000+
$0.0482
6000+
$0.0454
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?