
* Images are for reference only
PDB-C158F
Extended
- Manufacturer
- Advanced Photonix, Inc.
- MFR.Part #
- PDB-C158F
- JLCPCB Part #
- C6142346
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+80℃ 2nA 50V 660nm 700nm~1100nm Plugin,P=2.5mm Photodiodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4716
200+
$2.1835
500+
$2.1113
1000+
$2.0743
Related Products
Welcome back, may I help you?