
* Images are for reference only
PDB-C142
Extended
- Manufacturer
- Advanced Photonix, Inc.
- MFR.Part #
- PDB-C142
- JLCPCB Part #
- C6626817
- Package
- Plugin,D=5mm
- Description
- -40℃~+80℃ 100V 400nm~1100nm 5nA 660nm Plugin,D=5mm Photodiodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3975
250+
$1.7549
500+
$1.6971
1000+
$1.6682
Related Products
Welcome back, may I help you?