
* Images are for reference only
008-2161-112
Extended
- Manufacturer
- Advanced Photonix, Inc.
- MFR.Part #
- 008-2161-112
- JLCPCB Part #
- C5853713
- Package
- TO-46-3
- Description
- -40℃~+85℃ 1pA 320nm 5V TO-46-3 Photodiodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.1827
200+
$20.4226
480+
$19.7412
1000+
$19.4030
Welcome back, may I help you?