This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALD2704BSAL

Extended
Manufacturer
Advanced Linear Devices
MFR.Part #
ALD2704BSAL
JLCPCB Part #
C5942714
Package
SOIC-8
Description
-5.3V~5.3V 0℃~+70℃ 10.6V 15mA 1pA 2 26nV/√Hz@1kHz 300pA 3mV 5V/us 5mA 5uV/℃ 6.5V~10V 83dB Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.5063
200+ $6.1872
500+ $5.9817
1000+ $5.8789
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons