
* Images are for reference only
ALD310702APCL
Extended
- Manufacturer
- Advanced Linear Devices
- MFR.Part #
- ALD310702APCL
- JLCPCB Part #
- C17224950
- Package
- PDIP-16
- Description
- 0℃~+70℃ 1.14kΩ@5V,0.1V 4 P-Channel 500mW 80mA 8V P-Channel PDIP-16 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.2724
200+
$7.2917
500+
$7.0476
1000+
$6.9272
Welcome back, may I help you?