
* Images are for reference only
5181
Extended
- Manufacturer
- Adafruit Industries
- MFR.Part #
- 5181
- JLCPCB Part #
- C3664368
- Package
- -
- Description
- 2.2V~5.5V - Temperature and Humidity Sensor ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1353
200+
$3.5366
500+
$3.4113
1000+
$3.3503
Welcome back, may I help you?