
* Images are for reference only
4754
Extended
- Manufacturer
- Adafruit Industries
- MFR.Part #
- 4754
- JLCPCB Part #
- C7427336
- Package
- Throughhole
- Description
- 3V~5V IMU (accelerometer + gyroscope) SPI、I2C、UART X,Y,Z X,Y,Z Throughhole Accelerometers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$69.3909
200+
$27.6887
500+
$26.7638
1000+
$26.3062
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?