
* Images are for reference only
4391
Extended
- Manufacturer
- Adafruit Industries
- MFR.Part #
- 4391
- JLCPCB Part #
- C17213028
- Package
- SMD
- Description
- -25℃~+85℃ 1 Brass Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8227
200+
$3.9204
500+
$3.7887
1000+
$3.7245
Welcome back, may I help you?