
* Images are for reference only
393
Extended
- Manufacturer
- Adafruit Industries
- MFR.Part #
- 393
- JLCPCB Part #
- C5494888
- Package
- -
- Description
- 3.3V~5.5V - Temperature and Humidity Sensor ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.0623
200+
$16.7839
500+
$16.2235
1000+
$15.9458
Welcome back, may I help you?