
* Images are for reference only
10142048-00
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 10142048-00
- JLCPCB Part #
- C6646630
- Package
- -
- Description
- 3V~5.5V - Temperature and Humidity Sensor ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5815
200+
$3.0252
400+
$2.9238
800+
$2.8739
Related Products