
* Images are for reference only
FC7BACBMI25.0-T1
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- FC7BACBMI25.0-T1
- JLCPCB Part #
- C5700381
- Package
- SMD7050-4P
- Description
- -40℃~+125℃ 20pF 25MHz 40Ω ±30ppm ±50ppm SMD7050-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$1.9277
10+
$1.8826
30+
$1.8519
100+
$1.8213
Related Products
Welcome back, may I help you?