
* Images are for reference only
FC3BSHFEM12.0-T3
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- FC3BSHFEM12.0-T3
- JLCPCB Part #
- C6947156
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10pF 12MHz 80Ω ±10ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9771
200+
$0.3902
500+
$0.3773
1000+
$0.3709
Related Products

FC1BSHFEM32.0-T3
Abracon LLC
$1.0609

SXT3248EE48-27.000M
Suntsu Electronics, Inc.
$1.4833

SXT32418FB27-13.000M
Suntsu Electronics, Inc.
$1.0383

SXT3249CC38-14.7456M
Suntsu Electronics, Inc.
$1.1722

SXT32420CA48-19.200M
Suntsu Electronics, Inc.
$1.1093

SXT32418FC27-27.120M
Suntsu Electronics, Inc.
$1.4543
Welcome back, may I help you?