
* Images are for reference only
EA2025RA08-25.000M TR
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- EA2025RA08-25.000M TR
- JLCPCB Part #
- C5725842
- Package
- SMD2521-4P
- Description
- 0℃~+70℃ 25MHz 80Ω 8pF ±10ppm ±10ppm SMD2521-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5864
200+
$0.6330
500+
$0.6121
1000+
$0.6024
Welcome back, may I help you?