
* Images are for reference only
E1WCDA12-32.768K
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- E1WCDA12-32.768K
- JLCPCB Part #
- C5628188
- Package
- DT-26
- Description
- -10℃~+60℃ 12.5pF 32.768kHz 35kΩ ±20ppm DT-26 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9181
200+
$0.3673
500+
$0.3544
1000+
$0.3495
Related Products
Welcome back, may I help you?