This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

E1SJA18-12.288M TR

Extended
Manufacturer
Abracon LLC
MFR.Part #
E1SJA18-12.288M TR
JLCPCB Part #
C7178403
Package
HC-49S-SMD
Description
-40℃~+85℃ 12.288MHz 18pF 70Ω ±15ppm ±30ppm HC-49S-SMD Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5421
200+ $0.2178
500+ $0.2098
1000+ $0.2065
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons