This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AWSCR-4.00CRLA-C15-T3

Extended
Manufacturer
Abracon LLC
MFR.Part #
AWSCR-4.00CRLA-C15-T3
JLCPCB Part #
C5590552
Package
SMD4520-3P
Description
-40℃~+85℃ 15pF 40Ω 4MHz SMD4520-3P Ceramic Resonators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 20

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 20

In-stock Item Pricing

Qty Unit Price
1+ $0.4608
10+ $0.4512
30+ $0.4447
100+ $0.4383

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons