
* Images are for reference only
ATCA-07-300M-V
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ATCA-07-300M-V
- JLCPCB Part #
- C1336368
- Package
- Plugin,D=36mm
- Description
- 10A 30uH 9mΩ ±20% 插件,D=36mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4924
200+
$1.7386
500+
$1.6774
1000+
$1.6468
Welcome back, may I help you?