
* Images are for reference only
ATCA-03-430M-H
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ATCA-03-430M-H
- JLCPCB Part #
- C1335485
- Package
- Plugin,D=24mm
- Description
- 30mΩ 3A 43uH ±20% 插件,D=24mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6572
200+
$0.6427
500+
$0.6187
1000+
$0.6090
Welcome back, may I help you?