
* Images are for reference only
ASVV-40.000MHZ-N102-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASVV-40.000MHZ-N102-T
- JLCPCB Part #
- C1988081
- Package
- SMD7050-6P
- Description
- 0℃~+70℃ 3.3V 30mA 40MHz CMOS、TTL ±50ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1340
200+
$1.2138
500+
$1.1705
1000+
$1.1496
Welcome back, may I help you?