This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AST3TQ-V-19.200MHZ-28

Extended
Manufacturer
Abracon LLC
MFR.Part #
AST3TQ-V-19.200MHZ-28
JLCPCB Part #
C5555275
Package
SMD7050-4P
Description
-40℃~+85℃ 19.2MHz 3.3V 7mA LVCMOS ±280ppb SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $50.0978
200+ $19.9891
500+ $19.3209
1000+ $18.9917
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons