
* Images are for reference only
ASPI-7318-4R7M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPI-7318-4R7M-T
- JLCPCB Part #
- C187370
- Package
- SMD,6.8x7.3mm
- Description
- 4.7uH 40mΩ 5A 8A ±20% SMD,6.8x7.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0708
10+
$0.8958
30+
$0.7995
100+
$0.6904
500+
$0.6422
1000+
$0.6197
Related Products
Welcome back, may I help you?