
* Images are for reference only
ASPI-6045S-180M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPI-6045S-180M-T
- JLCPCB Part #
- C187453
- Package
- SMD,6x6mm
- Description
- 1.85A 18uH 2.2A 81mΩ ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5882
10+
$0.4786
30+
$0.4254
100+
$0.3707
500+
$0.3384
1500+
$0.3223
3000+
$0.3175
4500+
$0.3159
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?