
* Images are for reference only
ASPI-4030S-150M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPI-4030S-150M-T
- JLCPCB Part #
- C5570254
- Package
- SMD,4x4mm
- Description
- 1.11A 1.65A 15uH 190mΩ ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1940
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1920
In-stock Item Pricing
Qty Unit Price
1+
$0.3802
10+
$0.2948
30+
$0.2578
100+
$0.2127
500+
$0.1917
1000+
$0.1805
Related Products
Welcome back, may I help you?