
* Images are for reference only
ASPI-2510-1R0N-T2
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPI-2510-1R0N-T2
- JLCPCB Part #
- C2044408
- Package
- 1008
- Description
- 1.75A 1uH 70mΩ ±30% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4449
1000+
$0.1722
2500+
$0.1662
5000+
$0.1632
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?