
* Images are for reference only
ASPI-1367-5R6M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPI-1367-5R6M-T
- JLCPCB Part #
- C187378
- Package
- SMD,14x12.9mm
- Description
- 10.5mΩ 12A 24A 5.6uH ±20% SMD,14x12.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0374
10+
$1.7404
30+
$1.5542
100+
$1.1817
500+
$1.0950
1000+
$1.0581
Related Products
Welcome back, may I help you?