
* Images are for reference only
ASPI-1306T-100M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPI-1306T-100M-T
- JLCPCB Part #
- C187408
- Package
- SMD,15.2x18.5mm
- Description
- 10A 10uH 31mΩ 4.3A ±20% SMD,15.2x18.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2617
10+
$1.0345
30+
$0.9088
100+
$0.7686
500+
$0.7058
1000+
$0.6768
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?