
* Images are for reference only
ASPI-0630LR-100M-T15
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPI-0630LR-100M-T15
- JLCPCB Part #
- C1334133
- Package
- SMD,7.2x6.7mm
- Description
- 10uH 4A 5.5A 68mΩ ±20% SMD,7.2x6.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 62
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.6920
10+
$0.5539
30+
$0.4849
100+
$0.4158
500+
$0.3741
1500+
$0.3532
Related Products
Welcome back, may I help you?