
* Images are for reference only
ASPI-0628-6R0M-T1
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPI-0628-6R0M-T1
- JLCPCB Part #
- C6747653
- Package
- 0628
- Description
- 2.5A 2.5A 40mΩ 6uH ±20% 0628 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5863
200+
$0.2336
500+
$0.2271
1000+
$0.2223
Related Products
Welcome back, may I help you?