
* Images are for reference only
ASPI-0628-3R9M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPI-0628-3R9M-T
- JLCPCB Part #
- C5589952
- Package
- 0628
- Description
- 2.7A 3.9uH 31mΩ 3A Magnetic Shielded Inductor ±20% 0628 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5663
10+
$0.4614
30+
$0.4082
100+
$0.3565
500+
$0.3259
1000+
$0.3098
Related Products
Welcome back, may I help you?