
* Images are for reference only
ASPI-0602S-820M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPI-0602S-820M-T
- JLCPCB Part #
- C187314
- Package
- SMD,6.7x6.7mm
- Description
- 390mΩ 600mA 82uH Magnetic Shielded Inductor ±20% SMD,6.7x6.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 749
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 749
In-stock Item Pricing
Qty Unit Price
1+
$0.7232
10+
$0.6475
30+
$0.6088
100+
$0.5718
500+
$0.5492
1000+
$0.5380
Related Products
Welcome back, may I help you?