
* Images are for reference only
ASPI-0503H-680K-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPI-0503H-680K-T
- JLCPCB Part #
- C5949166
- Package
- SMD,5.8x5.2mm
- Description
- 600mΩ 68uH 800mA ±10% SMD,5.8x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4030
1000+
$0.1609
2500+
$0.1555
5000+
$0.1528
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?