
* Images are for reference only
ASPI-0412FS-4R7M-T4
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPI-0412FS-4R7M-T4
- JLCPCB Part #
- C5570211
- Package
- SMD,4x4mm
- Description
- 1.05A 1.15A 228mΩ 4.7uH ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 4500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6984
200+
$0.2784
500+
$0.2704
1000+
$0.2655
Related Products
Welcome back, may I help you?