
* Images are for reference only
ASPIAIG-S8050-4R7M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPIAIG-S8050-4R7M-T
- JLCPCB Part #
- C2047082
- Package
- SMD,8x8mm
- Description
- 23mΩ 4.6A 4.7uH 7.5A AEC-Q200 ±20% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8799
200+
$0.3404
500+
$0.3292
900+
$0.3228
Related Products
Welcome back, may I help you?