This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASPIAIG-S8050-220M-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
ASPIAIG-S8050-220M-T
JLCPCB Part #
C1334858
Package
SMD,8x8mm
Description
2.2A 22uH 3.5A 88mΩ AEC-Q200 ±20% SMD,8x8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 900

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7402
200+ $0.2874
500+ $0.2778
900+ $0.2730

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons