This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASPIAIG-S6055-3R3M-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
ASPIAIG-S6055-3R3M-T
JLCPCB Part #
C1329922
Package
SMD,6x6mm
Description
26mΩ 3.3uH 4.6A 6A AEC-Q200 ±20% SMD,6x6mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 33

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2729
200+ $0.1057
500+ $0.1019
800+ $0.1001

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons