
* Images are for reference only
ASPIAIG-S4035-6R8M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPIAIG-S4035-6R8M-T
- JLCPCB Part #
- C5590049
- Package
- SMD,4x4mm
- Description
- 101mΩ 2.2A 2.8A 6.8uH AEC-Q200 ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0997
200+
$0.4399
500+
$0.4255
1000+
$0.4174
Related Products
Welcome back, may I help you?