This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASPIAIG-S4035-470M-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
ASPIAIG-S4035-470M-T
JLCPCB Part #
C1334620
Package
SMD,4x4mm
Description
1.05A 47uH 590mΩ 900mA AEC-Q200 ±20% SMD,4x4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4644
200+ $0.1798
500+ $0.1734
1000+ $0.1703

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons