This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASPIAIG-S4035-1R5M-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
ASPIAIG-S4035-1R5M-T
JLCPCB Part #
C5555015
Package
SMD,4x4mm
Description
1.5uH 3.9A 30mΩ 6.1A AEC-Q200 ±20% SMD,4x4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0998
200+ $0.4400
500+ $0.4255
1000+ $0.4175

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons