
* Images are for reference only
ASPIAIG-S4035-150M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPIAIG-S4035-150M-T
- JLCPCB Part #
- C1330313
- Package
- SMD,4x4mm
- Description
- 1.45A 1.8A 15uH 230mΩ AEC-Q200 ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.5877
10+
$0.5748
30+
$0.5652
100+
$0.5572
Related Products
Welcome back, may I help you?