
* Images are for reference only
ASPIAIG-QLR4020-3R3M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPIAIG-QLR4020-3R3M-T
- JLCPCB Part #
- C2051979
- Package
- SMD,4.1x4.1mm
- Description
- 3.3uH 38.3mΩ 4.4A AEC-Q200 ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0311
200+
$0.4000
500+
$0.3855
1000+
$0.3791
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?