This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASPIAIG-Q7030-1R5M-T

Extended
Manufacturer
Abracon LLC
MFR.Part #
ASPIAIG-Q7030-1R5M-T
JLCPCB Part #
C3221237
Package
SMD,7.8x7.6mm
Description
1.5uH 15.3A 23.5A 8.25mΩ AEC-Q200 ±20% SMD,7.8x7.6mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8746
200+ $0.3399
500+ $0.3270
1500+ $0.3222

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons