
* Images are for reference only
ASPIAIG-Q5030-4R7M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPIAIG-Q5030-4R7M-T
- JLCPCB Part #
- C5570269
- Package
- SMD,6x5.7mm
- Description
- 36.3mΩ 4.7uH 5.9A 7A AEC-Q200 ±20% SMD,6x5.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9973
200+
$0.7980
500+
$0.7707
1000+
$0.7578
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?